Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand Plastic Junction Box, IP65, 340 x 141 x 282mm

RS Stock No.: 255-2131Brand: LegrandManufacturers Part No.: 001921
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

Legrand

Dimensions L x W x H

340 x 141 x 282mm

Dimensions (L x W x H)

340 x 141 x 282mm

Material

Plastic

Length

340mm

Width

141mm

Height

282mm

IP Rating

IP65

Country of Origin

Poland

Stock information temporarily unavailable.

AED 746.81

AED 746.81 Each (ex VAT)

AED 784.15

AED 784.15 Each (inc. VAT)

Legrand Plastic Junction Box, IP65, 340 x 141 x 282mm

AED 746.81

AED 746.81 Each (ex VAT)

AED 784.15

AED 784.15 Each (inc. VAT)

Legrand Plastic Junction Box, IP65, 340 x 141 x 282mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Dimensions L x W x H

340 x 141 x 282mm

Dimensions (L x W x H)

340 x 141 x 282mm

Material

Plastic

Length

340mm

Width

141mm

Height

282mm

IP Rating

IP65

Country of Origin

Poland