Technical Document
Specifications
Brand
LegrandDevice Type
Surge Protector
Voltage Protection Rating
1.2kV
Maximum Surge Current
10kA
Electrical Phase
1+N
Country of Origin
France
Stock information temporarily unavailable.
AED 1,818.46
AED 1,818.46 Each (ex VAT)
AED 1,909.38
AED 1,909.38 Each (inc. VAT)
Legrand 1+N Phase Surge Protector, 10kA, 1.2kV
1
AED 1,818.46
AED 1,818.46 Each (ex VAT)
AED 1,909.38
AED 1,909.38 Each (inc. VAT)
Legrand 1+N Phase Surge Protector, 10kA, 1.2kV
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandDevice Type
Surge Protector
Voltage Protection Rating
1.2kV
Maximum Surge Current
10kA
Electrical Phase
1+N
Country of Origin
France