Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand 12 Port SC Duplex Fibre Optic Patch Panel, 1U

RS Stock No.: 178-9295Brand: LegrandManufacturers Part No.: 032164
brand-logo
View all in Fibre Optic Patch Panels

Technical Document

Specifications

Brand

Legrand

Connector Type

SC

Number Of Ports

12

Panel Type

Sliding

Simplex/Duplex

Duplex

Rack Height

1U

Depth

220mm

Width

482.6mm

Country of Origin

China

Stock information temporarily unavailable.

AED 1,151.96

AED 1,151.96 Each (ex VAT)

AED 1,209.56

AED 1,209.56 Each (inc. VAT)

Legrand 12 Port SC Duplex Fibre Optic Patch Panel, 1U

AED 1,151.96

AED 1,151.96 Each (ex VAT)

AED 1,209.56

AED 1,209.56 Each (inc. VAT)

Legrand 12 Port SC Duplex Fibre Optic Patch Panel, 1U
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Connector Type

SC

Number Of Ports

12

Panel Type

Sliding

Simplex/Duplex

Duplex

Rack Height

1U

Depth

220mm

Width

482.6mm

Country of Origin

China