Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand 3m 6 Socket Type E - French Extension Lead

RS Stock No.: 238-7611Brand: LegrandManufacturers Part No.: 049495
brand-logo

Technical Document

Specifications

Brand

Legrand

Cable Length

3m

Number of Sockets

6

Mains Plug Type

Type E - French

Socket Type

Type E - French

Corded

Yes

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 174.79

AED 174.79 Each (ex VAT)

AED 183.53

AED 183.53 Each (inc. VAT)

Legrand 3m 6 Socket Type E - French Extension Lead

AED 174.79

AED 174.79 Each (ex VAT)

AED 183.53

AED 183.53 Each (inc. VAT)

Legrand 3m 6 Socket Type E - French Extension Lead
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Legrand

Cable Length

3m

Number of Sockets

6

Mains Plug Type

Type E - French

Socket Type

Type E - French

Corded

Yes

Country of Origin

China

You may be interested in