Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand DX MCB Mini Circuit Breaker4P, 40A Curve C, 400V AC, 6 kA Breaking Capacity

RS Stock No.: 378-4773Brand: LegrandManufacturers Part No.: 065 67
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Legrand

Number of Poles

4

Current Rating

40A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

DX

Width

71.2mm

Depth

76mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Legrand DX MCB Mini Circuit Breaker4P, 40A Curve C, 400V AC, 6 kA Breaking Capacity

P.O.A.

Legrand DX MCB Mini Circuit Breaker4P, 40A Curve C, 400V AC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Legrand

Number of Poles

4

Current Rating

40A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

DX

Width

71.2mm

Depth

76mm

You may be interested in