Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Legrand Grey Push Button Light Switch, 1 Way

RS Stock No.: 253-8715Brand: LegrandManufacturers Part No.: 069519
brand-logo
View all in Light Switches

Technical Document

Specifications

Brand

Legrand

Light Switch Type

Push Button Light Switch

Number of Ways

1

IP Rating

IP55

Number of Poles

1

Current Rating

10A

Mount Type

Wall

Colour

Grey

Voltage Rating

250V

Range

Plexo

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Legrand Grey Push Button Light Switch, 1 Way

P.O.A.

Legrand Grey Push Button Light Switch, 1 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Light Switch Type

Push Button Light Switch

Number of Ways

1

IP Rating

IP55

Number of Poles

1

Current Rating

10A

Mount Type

Wall

Colour

Grey

Voltage Rating

250V

Range

Plexo

Country of Origin

France