Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand Grey Push Button Light Switch, 1 Way

RS Stock No.: 253-8910Brand: LegrandManufacturers Part No.: 069761L
brand-logo
View all in Light Switches

Technical Document

Specifications

Brand

Legrand

Light Switch Type

Push Button Light Switch

Number of Ways

1

IP Rating

IP55

Number of Poles

1

Current Rating

10A

Mount Type

Wall

Colour

Grey

Range

Plexo

Voltage Rating

250V

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Legrand Grey Push Button Light Switch, 1 Way

P.O.A.

Legrand Grey Push Button Light Switch, 1 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Light Switch Type

Push Button Light Switch

Number of Ways

1

IP Rating

IP55

Number of Poles

1

Current Rating

10A

Mount Type

Wall

Colour

Grey

Range

Plexo

Voltage Rating

250V

Country of Origin

France