Technical Document
Specifications
Brand
LegrandColour
White
Current Rating
10A
Number of Gangs
1
Series
Mosaic
Height
45mm
Width
45mm
Depth
23mm
Material
Thermoplastic
Country of Origin
France
AED 776.50
AED 77.65 Each (In a Box of 10) (ex VAT)
AED 815.32
AED 81.532 Each (In a Box of 10) (inc. VAT)
10
AED 776.50
AED 77.65 Each (In a Box of 10) (ex VAT)
AED 815.32
AED 81.532 Each (In a Box of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandColour
White
Current Rating
10A
Number of Gangs
1
Series
Mosaic
Height
45mm
Width
45mm
Depth
23mm
Material
Thermoplastic
Country of Origin
France