Technical Document
Specifications
Brand
LegrandInsert Module Type
Rocker Switch Grid Module
Colour
White
Number of Poles
2
Current Rating
6A
Number of Ways
2
Operating Voltage
250V
Series
Mosaic
Country of Origin
France
Stock information temporarily unavailable.
AED 1,441.12
AED 144.112 Each (In a Box of 10) (ex VAT)
AED 1,513.18
AED 151.318 Each (In a Box of 10) (inc. VAT)
Legrand 2 Way White Rocker Switch Grid Module 6A, Mosaic Series
10
AED 1,441.12
AED 144.112 Each (In a Box of 10) (ex VAT)
AED 1,513.18
AED 151.318 Each (In a Box of 10) (inc. VAT)
Legrand 2 Way White Rocker Switch Grid Module 6A, Mosaic Series
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandInsert Module Type
Rocker Switch Grid Module
Colour
White
Number of Poles
2
Current Rating
6A
Number of Ways
2
Operating Voltage
250V
Series
Mosaic
Country of Origin
France