Technical Document
Specifications
Brand
LegrandNumber of Gangs
1
Colour
White
Switched
No
Socket Type
Type F - German Schuko
Indoor or Outdoor Use
Indoor
Mounting Style
Surface Mount
Current Rating
16A
Material
Plastic
Series
Mosaic
Country of Origin
France
Stock information temporarily unavailable.
AED 863.62
AED 86.362 Each (In a Box of 10) (ex VAT)
AED 906.80
AED 90.68 Each (In a Box of 10) (inc. VAT)
Legrand Mosaic White 1 Gang Plug Socket, 16A, Type F - German Schuko, Indoor Use
10
AED 863.62
AED 86.362 Each (In a Box of 10) (ex VAT)
AED 906.80
AED 90.68 Each (In a Box of 10) (inc. VAT)
Legrand Mosaic White 1 Gang Plug Socket, 16A, Type F - German Schuko, Indoor Use
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandNumber of Gangs
1
Colour
White
Switched
No
Socket Type
Type F - German Schuko
Indoor or Outdoor Use
Indoor
Mounting Style
Surface Mount
Current Rating
16A
Material
Plastic
Series
Mosaic
Country of Origin
France