Legrand Mosaic White 1 Gang Plug Socket, 16A, Indoor Use

RS Stock No.: 194-6626Brand: LegrandManufacturers Part No.: 077111L
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

Legrand

Number of Gangs

1

Colour

White

Switched

No

Indoor or Outdoor Use

Indoor

Mounting Style

Surface Mount

Current Rating

16A

Voltage Rating

250 V

Material

Plastic

Minimum Box Depth

28mm

Overall Height

45mm

Overall Width

45mm

Overall Depth

38.5mm

Series

Mosaic

Overall Dimensions

45 x 38.5 x 45mm

International Protection Rating

IP41

Colour Family

White

Terminal Type

Screwless Terminal

Earth Terminal

Yes

Fixing Standard

NF

Country of Origin

France

Stock information temporarily unavailable.

AED 369.60

AED 36.96 Each (In a Box of 10) (ex VAT)

AED 388.08

AED 38.808 Each (In a Box of 10) (inc. VAT)

Legrand Mosaic White 1 Gang Plug Socket, 16A, Indoor Use

AED 369.60

AED 36.96 Each (In a Box of 10) (ex VAT)

AED 388.08

AED 38.808 Each (In a Box of 10) (inc. VAT)

Legrand Mosaic White 1 Gang Plug Socket, 16A, Indoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Number of Gangs

1

Colour

White

Switched

No

Indoor or Outdoor Use

Indoor

Mounting Style

Surface Mount

Current Rating

16A

Voltage Rating

250 V

Material

Plastic

Minimum Box Depth

28mm

Overall Height

45mm

Overall Width

45mm

Overall Depth

38.5mm

Series

Mosaic

Overall Dimensions

45 x 38.5 x 45mm

International Protection Rating

IP41

Colour Family

White

Terminal Type

Screwless Terminal

Earth Terminal

Yes

Fixing Standard

NF

Country of Origin

France