Technical Document
Specifications
Brand
LegrandNumber of Gangs
2
Colour
Red
Switched
No
Indoor or Outdoor Use
Indoor
Mounting Style
Surface Mount
Current Rating
16A
Material
Plastic
Series
Mosaic
Country of Origin
France
AED 1,238.58
AED 123.858 Each (In a Box of 10) (ex VAT)
AED 1,300.51
AED 130.051 Each (In a Box of 10) (inc. VAT)
10
AED 1,238.58
AED 123.858 Each (In a Box of 10) (ex VAT)
AED 1,300.51
AED 130.051 Each (In a Box of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandNumber of Gangs
2
Colour
Red
Switched
No
Indoor or Outdoor Use
Indoor
Mounting Style
Surface Mount
Current Rating
16A
Material
Plastic
Series
Mosaic
Country of Origin
France