Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand RCCB, 16A, 2 Pole, 230V

RS Stock No.: 255-2270Brand: LegrandManufacturers Part No.: 077532
brand-logo
View all in RCCBs

Technical Document

Specifications

Brand

Legrand

Current Rating

16A

Number of Poles

2

Voltage Rating

230V

Country of Origin

Italy

Stock information temporarily unavailable.

AED 1,066.36

AED 1,066.36 Each (ex VAT)

AED 1,119.68

AED 1,119.68 Each (inc. VAT)

Legrand RCCB, 16A, 2 Pole, 230V

AED 1,066.36

AED 1,066.36 Each (ex VAT)

AED 1,119.68

AED 1,119.68 Each (inc. VAT)

Legrand RCCB, 16A, 2 Pole, 230V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Current Rating

16A

Number of Poles

2

Voltage Rating

230V

Country of Origin

Italy