Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand DX MCB Mini Circuit Breaker, 6A Curve C, 230V AC, 6000 A Breaking Capacity

RS Stock No.: 378-4830Brand: LegrandManufacturers Part No.: 078 60
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Legrand

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

230V

Breaking Capacity at Maximum Voltage Rating

6000 A

Series

DX

You may be interested in
Legrand DX3 RCD, 6A, 1+N Pole, 30mA
AED 2,080.20Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Legrand DX MCB Mini Circuit Breaker, 6A Curve C, 230V AC, 6000 A Breaking Capacity

P.O.A.

Legrand DX MCB Mini Circuit Breaker, 6A Curve C, 230V AC, 6000 A Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Legrand DX3 RCD, 6A, 1+N Pole, 30mA
AED 2,080.20Each (ex VAT)

Technical Document

Specifications

Brand

Legrand

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

230V

Breaking Capacity at Maximum Voltage Rating

6000 A

Series

DX

You may be interested in
Legrand DX3 RCD, 6A, 1+N Pole, 30mA
AED 2,080.20Each (ex VAT)