Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand White

RS Stock No.: 255-2275Brand: LegrandManufacturers Part No.: 078420
brand-logo
View all in Light Switches

Technical Document

Specifications

Brand

Legrand

IP Rating

IP41

Current Rating

8A

Colour

White

Mount Type

Flush, Surface Mount

Material

Polycarbonate

Voltage Rating

240V ac

Finish

Gloss

Minimum Box Depth

43mm

Height

45mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 838.75

AED 838.75 Each (ex VAT)

AED 880.69

AED 880.69 Each (inc. VAT)

Legrand White

AED 838.75

AED 838.75 Each (ex VAT)

AED 880.69

AED 880.69 Each (inc. VAT)

Legrand White
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

IP Rating

IP41

Current Rating

8A

Colour

White

Mount Type

Flush, Surface Mount

Material

Polycarbonate

Voltage Rating

240V ac

Finish

Gloss

Minimum Box Depth

43mm

Height

45mm

Country of Origin

Germany