Legrand 2 Way Rocker Switch Grid Module 10A, Mosaic Series

RS Stock No.: 194-6545Brand: LegrandManufacturers Part No.: 079211L
brand-logo
View all in Switch Insert Modules

Technical Document

Specifications

Brand

Legrand

Insert Module Type

Rocker Switch Grid Module

Current Rating

10A

Number of Ways

2

Operating Voltage

250V

Series

Mosaic

Country of Origin

France

AED 670.42

AED 67.042 Each (In a Box of 10) (ex VAT)

AED 703.94

AED 70.394 Each (In a Box of 10) (inc. VAT)

Legrand 2 Way Rocker Switch Grid Module 10A, Mosaic Series

AED 670.42

AED 67.042 Each (In a Box of 10) (ex VAT)

AED 703.94

AED 70.394 Each (In a Box of 10) (inc. VAT)

Legrand 2 Way Rocker Switch Grid Module 10A, Mosaic Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Legrand

Insert Module Type

Rocker Switch Grid Module

Current Rating

10A

Number of Ways

2

Operating Voltage

250V

Series

Mosaic

Country of Origin

France