Technical Document
Specifications
Brand
LegrandNumber of Gangs
2
Colour
White
Material
Plastic
Width
9mm
Length
237mm
Depth
166mm
For Use With
2 x 8 Module
Series
Mosaic
Country of Origin
France
Stock information temporarily unavailable.
AED 288.45
AED 288.45 Each (ex VAT)
AED 302.87
AED 302.87 Each (inc. VAT)
Legrand White 2 Gang Plastic Faceplates & Mounting Plates
1
AED 288.45
AED 288.45 Each (ex VAT)
AED 302.87
AED 302.87 Each (inc. VAT)
Legrand White 2 Gang Plastic Faceplates & Mounting Plates
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandNumber of Gangs
2
Colour
White
Material
Plastic
Width
9mm
Length
237mm
Depth
166mm
For Use With
2 x 8 Module
Series
Mosaic
Country of Origin
France