Technical Document
Specifications
Brand
LegrandColour
White
Indoor or Outdoor Use
Indoor
Mounting Style
Surface
Current Rating
16A
Series
0861
Number of Poles
2
Country of Origin
France
AED 54.60
AED 54.60 Each (ex VAT)
AED 57.33
AED 57.33 Each (inc. VAT)
Legrand 0861 White Plug Socket, 2 Poles, 16A, Indoor Use
1
AED 54.60
AED 54.60 Each (ex VAT)
AED 57.33
AED 57.33 Each (inc. VAT)
Legrand 0861 White Plug Socket, 2 Poles, 16A, Indoor Use
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 54.60 |
10 - 24 | AED 52.18 |
25+ | AED 49.30 |
Technical Document
Specifications
Brand
LegrandColour
White
Indoor or Outdoor Use
Indoor
Mounting Style
Surface
Current Rating
16A
Series
0861
Number of Poles
2
Country of Origin
France