7 day 1 channel digital daylight timer

RS Stock No.: 328-336Brand: LegrandManufacturers Part No.: 3721
brand-logo
View all in Time Switches

Technical Document

Specifications

Brand

Legrand

Supply Voltage

230 V ac

Number of Channels

1

Battery Life

100h

Product details

Photoelectric

You may be interested in
Legrand Timer Light Switch 230 V
AED 1,438.32Each (ex VAT)

P.O.A.

7 day 1 channel digital daylight timer

P.O.A.

7 day 1 channel digital daylight timer

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Legrand Timer Light Switch 230 V
AED 1,438.32Each (ex VAT)

Technical Document

Specifications

Brand

Legrand

Supply Voltage

230 V ac

Number of Channels

1

Battery Life

100h

Product details

Photoelectric

You may be interested in
Legrand Timer Light Switch 230 V
AED 1,438.32Each (ex VAT)