Legrand DX Range DX3 MCB, 2P, 6A Curve C, 230V AC, 10 kA Breaking Capacity

RS Stock No.: 731-9708Brand: LegrandManufacturers Part No.: 4 077 80
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Legrand

Number of Poles

2

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

230 V, 400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

DX Range

Series

DX3

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

Country of Origin

France

Product details

Type C two pole DX³

MCCB that allow use of supply busbars and auxiliary contact.

10 kA Breaking capacity (230 Vac : 25 kA)
C type : Detect C components faults
Connection type : Screw / Screw
Two modules

Standards

6000 - NF EN 60898-1
10 kA - EN 60947-2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 573.40

AED 573.40 Each (ex VAT)

AED 602.07

AED 602.07 Each (inc. VAT)

Legrand DX Range DX3 MCB, 2P, 6A Curve C, 230V AC, 10 kA Breaking Capacity

AED 573.40

AED 573.40 Each (ex VAT)

AED 602.07

AED 602.07 Each (inc. VAT)

Legrand DX Range DX3 MCB, 2P, 6A Curve C, 230V AC, 10 kA Breaking Capacity

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Legrand

Number of Poles

2

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

230 V, 400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

DX Range

Series

DX3

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

Country of Origin

France

Product details

Type C two pole DX³

MCCB that allow use of supply busbars and auxiliary contact.

10 kA Breaking capacity (230 Vac : 25 kA)
C type : Detect C components faults
Connection type : Screw / Screw
Two modules

Standards

6000 - NF EN 60898-1
10 kA - EN 60947-2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more