Technical Document
Specifications
Brand
LegrandNumber of Poles
4
Current Rating
100A
Tripping Characteristics
Type C
Breaking Capacity at Maximum Voltage Rating
16 kA
Range
DX Range
Series
DX3
Circuit Breaker Type
MCB
Mounting Style
DIN Rail Mount
Country of Origin
France
Product details
Type C four pole DX³ 10000
Four pole circuit breakers for traditional cabling exclusively.
16 kA Breaking capacity
C type : Detect C components faults
Connection type : Screw / screw
Can be mounted with suitable RCDs blocks
Standards
10000 - NF EN 60898-1
16 kA - EN 60947-2
AED 4,774.82
AED 4,774.82 Each (ex VAT)
AED 5,013.56
AED 5,013.56 Each (inc. VAT)
1
AED 4,774.82
AED 4,774.82 Each (ex VAT)
AED 5,013.56
AED 5,013.56 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandNumber of Poles
4
Current Rating
100A
Tripping Characteristics
Type C
Breaking Capacity at Maximum Voltage Rating
16 kA
Range
DX Range
Series
DX3
Circuit Breaker Type
MCB
Mounting Style
DIN Rail Mount
Country of Origin
France
Product details
Type C four pole DX³ 10000
Four pole circuit breakers for traditional cabling exclusively.
16 kA Breaking capacity
C type : Detect C components faults
Connection type : Screw / screw
Can be mounted with suitable RCDs blocks
Standards
10000 - NF EN 60898-1
16 kA - EN 60947-2