Technical Document
Specifications
Brand
LegrandCurrent Rating
6A
Number of Poles
1P+N
Trip Sensitivity
30mA
Tripping Characteristics
Type C
Range
DX
Circuit Breaker Type
MCB
Series
DX3
Rated AC Voltage
230V
Mounting Style
DIN Rail Mount
Terminal Contact Type
Screw
Country of Origin
France
Product details
Type C Single pole + neutral RCDs DX³ 6000
RCDs that allow the use of HX³ supply busbars.
Residual current devices from 6 A to 32 A
AC type : detect AC component faults
Standards
6000 - NF EN 60898-1
10kA - EN 60947-2
AED 1,950.90
AED 1,950.90 Each (ex VAT)
AED 2,048.44
AED 2,048.44 Each (inc. VAT)
1
AED 1,950.90
AED 1,950.90 Each (ex VAT)
AED 2,048.44
AED 2,048.44 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandCurrent Rating
6A
Number of Poles
1P+N
Trip Sensitivity
30mA
Tripping Characteristics
Type C
Range
DX
Circuit Breaker Type
MCB
Series
DX3
Rated AC Voltage
230V
Mounting Style
DIN Rail Mount
Terminal Contact Type
Screw
Country of Origin
France
Product details
Type C Single pole + neutral RCDs DX³ 6000
RCDs that allow the use of HX³ supply busbars.
Residual current devices from 6 A to 32 A
AC type : detect AC component faults
Standards
6000 - NF EN 60898-1
10kA - EN 60947-2