Legrand DX3 RCD, 20A, 1+N Pole, 30mA, Type AC

RS Stock No.: 731-9941Brand: LegrandManufacturers Part No.: 4 111 59
brand-logo
View all in RCCBs

Technical Document

Specifications

Brand

Legrand

Circuit Breaker Type

RCD

Current Rating

20A

Number of Poles

1+N

Range

DX

Trip Sensitivity

30mA

Tripping Characteristics

Type AC

Series

DX3

Terminal Contact Type

Screw

Rated AC Voltage

230V

Mounting Style

DIN Rail Mount

Break Time

Instantaneous

Country of Origin

France

Product details

Type C two pole RCDs DX³ 6000

RCDs that allow the use of traditional supply busbars,

10 kA breaking capacity
AC type : Detect AC components faults
Connection type : Screw / Screw
Four modules

Standards

NF EN 61009-1
6000 - NF EN 60898-1
10 kA - EN 60947-2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Legrand MCB2P, 20A Curve C
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 1,966.23

AED 1,966.23 Each (ex VAT)

AED 2,064.54

AED 2,064.54 Each (inc. VAT)

Legrand DX3 RCD, 20A, 1+N Pole, 30mA, Type AC

AED 1,966.23

AED 1,966.23 Each (ex VAT)

AED 2,064.54

AED 2,064.54 Each (inc. VAT)

Legrand DX3 RCD, 20A, 1+N Pole, 30mA, Type AC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Legrand MCB2P, 20A Curve C
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

Legrand

Circuit Breaker Type

RCD

Current Rating

20A

Number of Poles

1+N

Range

DX

Trip Sensitivity

30mA

Tripping Characteristics

Type AC

Series

DX3

Terminal Contact Type

Screw

Rated AC Voltage

230V

Mounting Style

DIN Rail Mount

Break Time

Instantaneous

Country of Origin

France

Product details

Type C two pole RCDs DX³ 6000

RCDs that allow the use of traditional supply busbars,

10 kA breaking capacity
AC type : Detect AC components faults
Connection type : Screw / Screw
Four modules

Standards

NF EN 61009-1
6000 - NF EN 60898-1
10 kA - EN 60947-2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Legrand MCB2P, 20A Curve C
P.O.A.Each (ex VAT)