Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand 2P 25 A RCD Switch, Trip Sensitivity 30mA

RS Stock No.: 863-7748Brand: LegrandManufacturers Part No.: 4 115 04
brand-logo
View all in RCCBs

Technical Document

Specifications

Brand

Legrand

Number of Poles

2P

Current Rating

25 A

Trip Sensitivity

30mA

Rated AC Voltage

230 V

Mounting Style

DIN Rail Mount

Series

4115

Country of Origin

France

Product details

DX³-ID RCDs 2 Pole

Conform to IEC 61008 - 1
AC type: detect AC component faults
A type: detect AC and DC component faults
Hpi type (High immunity): detect AC and DC component faults
Enhanced immunity to unwanted tripping in disturbed environments

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Legrand 2P 25 A RCD Switch, Trip Sensitivity 30mA

P.O.A.

Legrand 2P 25 A RCD Switch, Trip Sensitivity 30mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Legrand

Number of Poles

2P

Current Rating

25 A

Trip Sensitivity

30mA

Rated AC Voltage

230 V

Mounting Style

DIN Rail Mount

Series

4115

Country of Origin

France

Product details

DX³-ID RCDs 2 Pole

Conform to IEC 61008 - 1
AC type: detect AC component faults
A type: detect AC and DC component faults
Hpi type (High immunity): detect AC and DC component faults
Enhanced immunity to unwanted tripping in disturbed environments

You may be interested in