Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand DX3 RCD, 40A, 1+N Pole, 30mA, Type A

RS Stock No.: 732-0083Brand: LegrandManufacturers Part No.: 4 115 55
brand-logo
View all in RCCBs

Technical Document

Specifications

Brand

Legrand

Circuit Breaker Type

RCD

Current Rating

40A

Number of Poles

1+N

Range

DX

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Series

DX3

Break Time

Instantaneous

Mounting Style

DIN Rail Mount

Terminal Contact Type

Screw

Rated AC Voltage

230V

Country of Origin

France

Product details

Two Pole RCDs DX³-ID

Residual current devices from 25 A to 63 A
AC type : detect AC component faults
A type : detect AC and DC component faults

Standards

NF EN 61008-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RCD, Trip Sensitivity 30mA
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 686.44

AED 686.44 Each (ex VAT)

AED 720.76

AED 720.76 Each (inc. VAT)

Legrand DX3 RCD, 40A, 1+N Pole, 30mA, Type A

AED 686.44

AED 686.44 Each (ex VAT)

AED 720.76

AED 720.76 Each (inc. VAT)

Legrand DX3 RCD, 40A, 1+N Pole, 30mA, Type A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RCD, Trip Sensitivity 30mA
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

Legrand

Circuit Breaker Type

RCD

Current Rating

40A

Number of Poles

1+N

Range

DX

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Series

DX3

Break Time

Instantaneous

Mounting Style

DIN Rail Mount

Terminal Contact Type

Screw

Rated AC Voltage

230V

Country of Origin

France

Product details

Two Pole RCDs DX³-ID

Residual current devices from 25 A to 63 A
AC type : detect AC component faults
A type : detect AC and DC component faults

Standards

NF EN 61008-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RCD, Trip Sensitivity 30mA
P.O.A.Each (ex VAT)