Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Legrand 25VA DIN Rail Transformer, 230V ac Primary, 12V ac Secondary

RS Stock No.: 201-9179Brand: LegrandManufacturers Part No.: 4 130 96
brand-logo
View all in DIN Rail Transformers

Technical Document

Specifications

Brand

Legrand

Primary Voltage Rating

230V ac

Secondary Voltage Rating

12V ac

Power Rating

25VA

Mounting Type

PCB

Number of Outputs

2

Length

84mm

Width

72mm

Depth

66mm

Dimensions

84 x 72 x 66mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+35°C

Weight

670g

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Legrand 25VA DIN Rail Transformer, 230V ac Primary, 12V ac Secondary

P.O.A.

Legrand 25VA DIN Rail Transformer, 230V ac Primary, 12V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Primary Voltage Rating

230V ac

Secondary Voltage Rating

12V ac

Power Rating

25VA

Mounting Type

PCB

Number of Outputs

2

Length

84mm

Width

72mm

Depth

66mm

Dimensions

84 x 72 x 66mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+35°C

Weight

670g

Country of Origin

France