Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand 4115 RCD, 63A, 1+N Pole, 30mA, Type AC

RS Stock No.: 863-7751Brand: LegrandManufacturers Part No.: 411506
brand-logo
View all in RCCBs

Technical Document

Specifications

Brand

Legrand

Circuit Breaker Type

RCD

Current Rating

63A

Number of Poles

1+N

Range

DX

Trip Sensitivity

30mA

Tripping Characteristics

Type AC

Series

4115

Terminal Contact Type

Screw

Rated AC Voltage

230V

Mounting Style

DIN Rail Mount

Break Time

Instantaneous

Country of Origin

France

Product details

DX³-ID RCDs 2 Pole

Conform to IEC 61008 - 1
AC type: detect AC component faults
A type: detect AC and DC component faults
Hpi type (High immunity): detect AC and DC component faults
Enhanced immunity to unwanted tripping in disturbed environments

Stock information temporarily unavailable.

AED 381.62

AED 381.62 Each (ex VAT)

AED 400.70

AED 400.70 Each (inc. VAT)

Legrand 4115 RCD, 63A, 1+N Pole, 30mA, Type AC

AED 381.62

AED 381.62 Each (ex VAT)

AED 400.70

AED 400.70 Each (inc. VAT)

Legrand 4115 RCD, 63A, 1+N Pole, 30mA, Type AC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Circuit Breaker Type

RCD

Current Rating

63A

Number of Poles

1+N

Range

DX

Trip Sensitivity

30mA

Tripping Characteristics

Type AC

Series

4115

Terminal Contact Type

Screw

Rated AC Voltage

230V

Mounting Style

DIN Rail Mount

Break Time

Instantaneous

Country of Origin

France

Product details

DX³-ID RCDs 2 Pole

Conform to IEC 61008 - 1
AC type: detect AC component faults
A type: detect AC and DC component faults
Hpi type (High immunity): detect AC and DC component faults
Enhanced immunity to unwanted tripping in disturbed environments