Legrand EMDX3 Series PLC Expansion Module for Use with 412053 Multi Function Measuring Unit, Pulse

RS Stock No.: 914-7212Brand: LegrandManufacturers Part No.: 412059
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Legrand

Accessory Type

PLC Expansion Module

Series

EMDX3

Output Type

Pulse

Number of Outputs

2

For Use With

412053 Multi Function Measuring Unit

Mounting Type

Panel Mount

Application

Industrial

Dimensions

45.4 x 21 x 68.3 mm

Country of Origin

Italy

Product details

Legrand EMDX3 Expansion Modules

EMDX3 expansion modules for use with 412053 (914-7206) multi function meter.

Module Type:

RS485 communication- 914-7215
Energy value storage & RS485- 914-7218
Analogue with 2 outputs- 914-7228
Temperature module- 914-7221
Harmonic analysis- 914-7237
Module with 2 inputs/2 outputs- 914-7224
Pulse output for energy count- 914-7212

Stock information temporarily unavailable.

AED 644.75

AED 644.75 Each (ex VAT)

AED 676.99

AED 676.99 Each (inc. VAT)

Legrand EMDX3 Series PLC Expansion Module for Use with 412053 Multi Function Measuring Unit, Pulse

AED 644.75

AED 644.75 Each (ex VAT)

AED 676.99

AED 676.99 Each (inc. VAT)

Legrand EMDX3 Series PLC Expansion Module for Use with 412053 Multi Function Measuring Unit, Pulse
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Accessory Type

PLC Expansion Module

Series

EMDX3

Output Type

Pulse

Number of Outputs

2

For Use With

412053 Multi Function Measuring Unit

Mounting Type

Panel Mount

Application

Industrial

Dimensions

45.4 x 21 x 68.3 mm

Country of Origin

Italy

Product details

Legrand EMDX3 Expansion Modules

EMDX3 expansion modules for use with 412053 (914-7206) multi function meter.

Module Type:

RS485 communication- 914-7215
Energy value storage & RS485- 914-7218
Analogue with 2 outputs- 914-7228
Temperature module- 914-7221
Harmonic analysis- 914-7237
Module with 2 inputs/2 outputs- 914-7224
Pulse output for energy count- 914-7212