Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand White Rocker Light Switch, 2 Way, 1 Gang, Arteor

RS Stock No.: 815-9699Brand: LegrandManufacturers Part No.: 5 720 12
brand-logo
View all in Light Switches

Technical Document

Specifications

Brand

Legrand

Number of Gangs

1

Light Switch Type

Rocker Light Switch

Number of Ways

2

Current Rating

20A

Colour

White

Series

Arteor

Voltage Rating

250V

Number of Modules

2

Country of Origin

China

Product details

ARTEOR™ 20A 2 Way Single Gang Switch Modules

Legrand ARTEOR™ Wiring Accessories

Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.

ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.

You may be interested in
Stock information temporarily unavailable.

AED 37.85

AED 37.85 Each (ex VAT)

AED 39.74

AED 39.74 Each (inc. VAT)

Legrand White Rocker Light Switch, 2 Way, 1 Gang, Arteor

AED 37.85

AED 37.85 Each (ex VAT)

AED 39.74

AED 39.74 Each (inc. VAT)

Legrand White Rocker Light Switch, 2 Way, 1 Gang, Arteor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 37.85
10 - 49AED 34.55
50+AED 31.50
You may be interested in

Technical Document

Specifications

Brand

Legrand

Number of Gangs

1

Light Switch Type

Rocker Light Switch

Number of Ways

2

Current Rating

20A

Colour

White

Series

Arteor

Voltage Rating

250V

Number of Modules

2

Country of Origin

China

Product details

ARTEOR™ 20A 2 Way Single Gang Switch Modules

Legrand ARTEOR™ Wiring Accessories

Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.

ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.

You may be interested in