Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand 1 Way Frame,With FTP Shield Type

RS Stock No.: 815-9721Brand: LegrandManufacturers Part No.: 5 728 22
brand-logo
View all in Network Faceplates

Technical Document

Specifications

Brand

Legrand

Type

Frame

Number Of Outlets

1

Shield Type

FTP

Entry Angle

Straight

Number Of Ways

1

Shuttered

Yes

Length

22.5mm

Width

45mm

Depth

32.8mm

Series Number

572822

Country of Origin

India

Product details

ARTEOR™ RJ45 Cat 6 Single Module FTP Sockets

With LCS² connector with fast connection thanks to integrated crimping
Suitable for AWG 22 single-core cables up to AWG 26 and AWG multicore cables
Contacts marked with dual colour code and wiring schemes T568 A and T 568 B
Available in white (815-9725) or magnesium (815-9721)

Approvals

ISO/IEC 11801 Ed. 2.0, amendment 2, EN 50173-1 and TIA/EIA 568 C

Legrand ARTEOR™ Wiring Accessories

Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.

ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.

You may be interested in
Legrand Telephone Socket 1-way
AED 63.40Each (ex VAT)
Legrand Telephone Socket 1-way
AED 57.55Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Legrand 1 Way Frame,With FTP Shield Type

P.O.A.

Legrand 1 Way Frame,With FTP Shield Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Legrand Telephone Socket 1-way
AED 63.40Each (ex VAT)
Legrand Telephone Socket 1-way
AED 57.55Each (ex VAT)

Technical Document

Specifications

Brand

Legrand

Type

Frame

Number Of Outlets

1

Shield Type

FTP

Entry Angle

Straight

Number Of Ways

1

Shuttered

Yes

Length

22.5mm

Width

45mm

Depth

32.8mm

Series Number

572822

Country of Origin

India

Product details

ARTEOR™ RJ45 Cat 6 Single Module FTP Sockets

With LCS² connector with fast connection thanks to integrated crimping
Suitable for AWG 22 single-core cables up to AWG 26 and AWG multicore cables
Contacts marked with dual colour code and wiring schemes T568 A and T 568 B
Available in white (815-9725) or magnesium (815-9721)

Approvals

ISO/IEC 11801 Ed. 2.0, amendment 2, EN 50173-1 and TIA/EIA 568 C

Legrand ARTEOR™ Wiring Accessories

Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.

ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.

You may be interested in
Legrand Telephone Socket 1-way
AED 63.40Each (ex VAT)
Legrand Telephone Socket 1-way
AED 57.55Each (ex VAT)