Technical Document
Specifications
Brand
LegrandColour
White
Material
Polycarbonate
Number of Gangs
2
Height
157mm
Width
92mm
Country of Origin
China
Product details
ARTEOR™ British Standard (BS) Cover Plates
Legrand ARTEOR™ BS cover plates available in a choice of finishes: polished black, brushed stainless steel, mirror white and black.
Legrand ARTEOR™ Wiring Accessories
Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.
ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.
AED 28.95
AED 28.95 Each (ex VAT)
AED 30.40
AED 30.40 Each (inc. VAT)
1
AED 28.95
AED 28.95 Each (ex VAT)
AED 30.40
AED 30.40 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 28.95 |
10 - 49 | AED 26.80 |
50+ | AED 24.45 |
Technical Document
Specifications
Brand
LegrandColour
White
Material
Polycarbonate
Number of Gangs
2
Height
157mm
Width
92mm
Country of Origin
China
Product details
ARTEOR™ British Standard (BS) Cover Plates
Legrand ARTEOR™ BS cover plates available in a choice of finishes: polished black, brushed stainless steel, mirror white and black.
Legrand ARTEOR™ Wiring Accessories
Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.
ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.