Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand Black 1 Gang Polycarbonate Cover Plate

RS Stock No.: 815-7230Brand: LegrandManufacturers Part No.: 5 752 13
brand-logo
View all in Faceplates & Mounting Plates

Technical Document

Specifications

Brand

Legrand

Number of Gangs

1

Colour

Black

Material

Polycarbonate

Width

92mm

Length

92mm

Depth

8mm

Colour Family

Black

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Legrand Black 1 Gang Polycarbonate Cover Plate

P.O.A.

Legrand Black 1 Gang Polycarbonate Cover Plate
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Number of Gangs

1

Colour

Black

Material

Polycarbonate

Width

92mm

Length

92mm

Depth

8mm

Colour Family

Black

Country of Origin

India