Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand, P17 Tempra Pro IP66, IP67 Blue Cable Mount 2P + E Industrial Power Plug, Rated At 32A, 230 V

RS Stock No.: 821-2040Brand: LegrandManufacturers Part No.: 555434
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

Legrand

Current Rating

32A

Plug/Socket

Plug

Pole Format

2P + E

Voltage Rating

230 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw

IP Rating

IP66, IP67

Series

P17 Tempra Pro

Colour

Blue

Cable CSA

6.0mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Country of Origin

Turkey

Product details

P17 Tempra Pro Straight Plug Connectors, IP67

Legrand P17 Tempra Pro straight plug connectors, IP67 rating with 2 or 3 pole and earth/neutral arrangement as stated, ratings from 16 to 125A. The connector body is constructed from polymide 6 material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity, supplied unlocked.

Standards

BS EN 60309-1, IEC 60309-1 , BS EN 60309-2, IEC 60309-2

Legrand P17 Tempra Pro Industrial Power Connectors

Stock information temporarily unavailable.

AED 140.54

AED 140.54 Each (ex VAT)

AED 147.57

AED 147.57 Each (inc. VAT)

Legrand, P17 Tempra Pro IP66, IP67 Blue Cable Mount 2P + E Industrial Power Plug, Rated At 32A, 230 V

AED 140.54

AED 140.54 Each (ex VAT)

AED 147.57

AED 147.57 Each (inc. VAT)

Legrand, P17 Tempra Pro IP66, IP67 Blue Cable Mount 2P + E Industrial Power Plug, Rated At 32A, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 140.54
10+AED 136.58

Technical Document

Specifications

Brand

Legrand

Current Rating

32A

Plug/Socket

Plug

Pole Format

2P + E

Voltage Rating

230 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw

IP Rating

IP66, IP67

Series

P17 Tempra Pro

Colour

Blue

Cable CSA

6.0mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Country of Origin

Turkey

Product details

P17 Tempra Pro Straight Plug Connectors, IP67

Legrand P17 Tempra Pro straight plug connectors, IP67 rating with 2 or 3 pole and earth/neutral arrangement as stated, ratings from 16 to 125A. The connector body is constructed from polymide 6 material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity, supplied unlocked.

Standards

BS EN 60309-1, IEC 60309-1 , BS EN 60309-2, IEC 60309-2

Legrand P17 Tempra Pro Industrial Power Connectors