Technical Document
Specifications
Brand
LegrandNumber of Gangs
1
Light Switch Type
Push Button Light Switch
IP Rating
IP20
Colour
White
Series
6000
Country of Origin
France
AED 122.48
AED 122.48 Each (ex VAT)
AED 128.60
AED 128.60 Each (inc. VAT)
Legrand White Push Button Light Switch, 1 Gang, 6000
1
AED 122.48
AED 122.48 Each (ex VAT)
AED 128.60
AED 128.60 Each (inc. VAT)
Legrand White Push Button Light Switch, 1 Gang, 6000
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
LegrandNumber of Gangs
1
Light Switch Type
Push Button Light Switch
IP Rating
IP20
Colour
White
Series
6000
Country of Origin
France
