Technical Document
Specifications
Brand
LegrandLight Switch Type
Push Button Light Switch
IP Rating
IP21D
Colour
White
Series
6003
Country of Origin
Hungary
AED 63.00
AED 63.00 Each (ex VAT)
AED 66.15
AED 66.15 Each (inc. VAT)
Legrand White Push Button Light Switch, 6003
1
AED 63.00
AED 63.00 Each (ex VAT)
AED 66.15
AED 66.15 Each (inc. VAT)
Legrand White Push Button Light Switch, 6003
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
LegrandLight Switch Type
Push Button Light Switch
IP Rating
IP21D
Colour
White
Series
6003
Country of Origin
Hungary
