Technical Document
Specifications
Brand
LegrandNumber of Sockets
10
Socket Type
IEC C13
Surge Protection
No
Current Rating
16A
Corded
No
Filtered
No
Length
482.6mm
Country of Origin
France
Stock information temporarily unavailable.
AED 1,018.45
AED 1,018.45 Each (ex VAT)
AED 1,069.37
AED 1,069.37 Each (inc. VAT)
Legrand IEC C13 10 Gang Trailing Sockets & Power Distribution, No, 16A
1
AED 1,018.45
AED 1,018.45 Each (ex VAT)
AED 1,069.37
AED 1,069.37 Each (inc. VAT)
Legrand IEC C13 10 Gang Trailing Sockets & Power Distribution, No, 16A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandNumber of Sockets
10
Socket Type
IEC C13
Surge Protection
No
Current Rating
16A
Corded
No
Filtered
No
Length
482.6mm
Country of Origin
France