Technical Document
Specifications
Brand
LegrandAccessory Type
Trapeze Hanger
Material
Hot Dip Galvanised Steel
Width
100 mm
Duty Type
Heavy Duty, Light Duty, Medium Duty
Series
LTH
Tray and Basket Type
Cable Tray
For Use With
M10 Threaded Rod
Country of Origin
United Kingdom
AED 58.06
AED 58.06 Each (ex VAT)
AED 60.96
AED 60.96 Each (inc. VAT)
1
AED 58.06
AED 58.06 Each (ex VAT)
AED 60.96
AED 60.96 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 58.06 |
10+ | AED 53.81 |
Technical Document
Specifications
Brand
LegrandAccessory Type
Trapeze Hanger
Material
Hot Dip Galvanised Steel
Width
100 mm
Duty Type
Heavy Duty, Light Duty, Medium Duty
Series
LTH
Tray and Basket Type
Cable Tray
For Use With
M10 Threaded Rod
Country of Origin
United Kingdom