Technical Document
Specifications
Brand
LegrandFloor Box or Accessory Type
Socket Module
Number of Compartments
3
Width
100 mm
Country of Origin
United Kingdom
Product details
Legrand Three and Four Compartment Cavity Box Base and Accessories
3 and 4 Compartment floor box bases, manufactured in pre-galvanised steel and polycarbonate/ABS. The floor box base is supplied empty and with no lead, wiring accessories and leads can be bought separately.
Supplied empty
Recommended hole cut-out size : 340-342 mm x 203-205 mm
AED 75.86
AED 75.86 Each (ex VAT)
AED 79.65
AED 79.65 Each (inc. VAT)
1
AED 75.86
AED 75.86 Each (ex VAT)
AED 79.65
AED 79.65 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 75.86 |
10 - 49 | AED 73.34 |
50+ | AED 71.24 |
Technical Document
Specifications
Brand
LegrandFloor Box or Accessory Type
Socket Module
Number of Compartments
3
Width
100 mm
Country of Origin
United Kingdom
Product details
Legrand Three and Four Compartment Cavity Box Base and Accessories
3 and 4 Compartment floor box bases, manufactured in pre-galvanised steel and polycarbonate/ABS. The floor box base is supplied empty and with no lead, wiring accessories and leads can be bought separately.
Supplied empty
Recommended hole cut-out size : 340-342 mm x 203-205 mm