Legrand 4 Compartment Socket Module x 75 mm

RS Stock No.: 786-6434Brand: LegrandManufacturers Part No.: SP4201
brand-logo
View all in Floor Boxes & Accessories

Technical Document

Specifications

Brand

Legrand

Floor Box or Accessory Type

Socket Module

Number of Compartments

4

Width

75 mm

Country of Origin

United Kingdom

Product details

Legrand Three and Four Compartment Cavity Box Base and Accessories

3 and 4 Compartment floor box bases, manufactured in pre-galvanised steel and polycarbonate/ABS. The floor box base is supplied empty and with no lead, wiring accessories and leads can be bought separately.

Supplied empty
Recommended hole cut-out size : 340-342 mm x 203-205 mm

Stock information temporarily unavailable.

AED 75.23

AED 75.23 Each (ex VAT)

AED 78.99

AED 78.99 Each (inc. VAT)

Legrand 4 Compartment Socket Module x 75 mm

AED 75.23

AED 75.23 Each (ex VAT)

AED 78.99

AED 78.99 Each (inc. VAT)

Legrand 4 Compartment Socket Module x 75 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 75.23
10 - 49AED 72.71
50+AED 70.56

Technical Document

Specifications

Brand

Legrand

Floor Box or Accessory Type

Socket Module

Number of Compartments

4

Width

75 mm

Country of Origin

United Kingdom

Product details

Legrand Three and Four Compartment Cavity Box Base and Accessories

3 and 4 Compartment floor box bases, manufactured in pre-galvanised steel and polycarbonate/ABS. The floor box base is supplied empty and with no lead, wiring accessories and leads can be bought separately.

Supplied empty
Recommended hole cut-out size : 340-342 mm x 203-205 mm