Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legris Brass Pipe Fitting, Straight Push Fit Compression Olive, Male Metric M5x0.8mm M5mm 4mm

RS Stock No.: 281-3181Brand: LegrisManufacturers Part No.: 0101 04 19
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Pipe Fitting Connection Type

Push Fit

Fitting Direction

Straight

Fitting Type

Compression Olive

Thread Standard 1

Metric

Thread Size 1

M5x0.8mm

Connection Gender 1

Male

Thread Size 2

M5mm

Compatible Pipe Size

4mm

Country of Origin

France

Stock information temporarily unavailable.

AED 276.99

AED 276.99 1 Box of 10 (ex VAT)

AED 290.84

AED 290.84 1 Box of 10 (inc. VAT)

Legris Brass Pipe Fitting, Straight Push Fit Compression Olive, Male Metric M5x0.8mm M5mm 4mm

AED 276.99

AED 276.99 1 Box of 10 (ex VAT)

AED 290.84

AED 290.84 1 Box of 10 (inc. VAT)

Legris Brass Pipe Fitting, Straight Push Fit Compression Olive, Male Metric M5x0.8mm M5mm 4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legris

Pipe Fitting Connection Type

Push Fit

Fitting Direction

Straight

Fitting Type

Compression Olive

Thread Standard 1

Metric

Thread Size 1

M5x0.8mm

Connection Gender 1

Male

Thread Size 2

M5mm

Compatible Pipe Size

4mm

Country of Origin

France