Technical Document
Specifications
Brand
LegrisPipe Fitting Connection Type
Compression
Fitting Direction
Straight
Fitting Type
Coupler
Thread Standard 1
G
Thread Size 1
1/8in
Connection Gender 1
Male
Thread Standard 2
G
Thread Size 2
1/8in
Connection Gender 2
Female
Material
Brass
Compatible Pipe Size
6mm
Country of Origin
France
Product details
Male Stud Coupling - BSP
Compression Fittings – Brass
Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.
AED 105.06
AED 21.012 Each (In a Pack of 5) (ex VAT)
AED 110.31
AED 22.063 Each (In a Pack of 5) (inc. VAT)
5
AED 105.06
AED 21.012 Each (In a Pack of 5) (ex VAT)
AED 110.31
AED 22.063 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 21.012 | AED 105.06 |
25 - 45 | AED 20.136 | AED 100.68 |
50 - 120 | AED 19.673 | AED 98.36 |
125+ | AED 19.364 | AED 96.82 |
Technical Document
Specifications
Brand
LegrisPipe Fitting Connection Type
Compression
Fitting Direction
Straight
Fitting Type
Coupler
Thread Standard 1
G
Thread Size 1
1/8in
Connection Gender 1
Male
Thread Standard 2
G
Thread Size 2
1/8in
Connection Gender 2
Female
Material
Brass
Compatible Pipe Size
6mm
Country of Origin
France
Product details
Male Stud Coupling - BSP
Compression Fittings – Brass
Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.