Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legris Brass Pipe Fitting, Straight Compression Coupler, Male G 1/4in to Female 8mm

RS Stock No.: 439-672Brand: LegrisManufacturers Part No.: 0101 08 13
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Pipe Fitting Connection Type

Compression

Fitting Direction

Straight

Fitting Type

Coupler

Thread Standard 1

G

Thread Size 1

1/4in

Connection Gender 1

Male

Connection Gender 2

Female

Material

Brass

Compatible Pipe Size

8mm

Country of Origin

France

Product details

Male Stud Coupling - BSP

Compression Fittings – Brass

Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.

You may be interested in
Stock information temporarily unavailable.

AED 128.62

AED 25.725 Each (In a Pack of 5) (ex VAT)

AED 135.05

AED 27.011 Each (In a Pack of 5) (inc. VAT)

Legris Brass Pipe Fitting, Straight Compression Coupler, Male G 1/4in to Female 8mm

AED 128.62

AED 25.725 Each (In a Pack of 5) (ex VAT)

AED 135.05

AED 27.011 Each (In a Pack of 5) (inc. VAT)

Legris Brass Pipe Fitting, Straight Compression Coupler, Male G 1/4in to Female 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20AED 25.725AED 128.62
25 - 45AED 24.622AED 123.11
50 - 120AED 24.255AED 121.28
125+AED 24.098AED 120.49
You may be interested in

Technical Document

Specifications

Brand

Legris

Pipe Fitting Connection Type

Compression

Fitting Direction

Straight

Fitting Type

Coupler

Thread Standard 1

G

Thread Size 1

1/4in

Connection Gender 1

Male

Connection Gender 2

Female

Material

Brass

Compatible Pipe Size

8mm

Country of Origin

France

Product details

Male Stud Coupling - BSP

Compression Fittings – Brass

Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.

You may be interested in