Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legris Brass Pipe Fitting, Straight Compression Coupler, Male R 1/8in to Female 6mm

RS Stock No.: 231-4957Brand: LegrisManufacturers Part No.: 0105 06 10
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Pipe Fitting Connection Type

Compression

Fitting Direction

Straight

Fitting Type

Coupler

Thread Standard 1

R

Thread Size 1

1/8in

Connection Gender 1

Male

Connection Gender 2

Female

Material

Brass

Compatible Pipe Size

6mm

Country of Origin

Spain

Product details

Pneumatic Male Stud Coupling BSP Taper

In-line connection of tubing with male thread

Body material: Brass
Olive: Brass
Nut: Brass

Compression Fittings – Brass

Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.

You may be interested in
Stock information temporarily unavailable.

AED 66.44

AED 13.287 Each (In a Pack of 5) (ex VAT)

AED 69.76

AED 13.951 Each (In a Pack of 5) (inc. VAT)

Legris Brass Pipe Fitting, Straight Compression Coupler, Male R 1/8in to Female 6mm

AED 66.44

AED 13.287 Each (In a Pack of 5) (ex VAT)

AED 69.76

AED 13.951 Each (In a Pack of 5) (inc. VAT)

Legris Brass Pipe Fitting, Straight Compression Coupler, Male R 1/8in to Female 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20AED 13.287AED 66.44
25 - 45AED 12.772AED 63.86
50 - 120AED 12.618AED 63.09
125+AED 12.514AED 62.57
You may be interested in

Technical Document

Specifications

Brand

Legris

Pipe Fitting Connection Type

Compression

Fitting Direction

Straight

Fitting Type

Coupler

Thread Standard 1

R

Thread Size 1

1/8in

Connection Gender 1

Male

Connection Gender 2

Female

Material

Brass

Compatible Pipe Size

6mm

Country of Origin

Spain

Product details

Pneumatic Male Stud Coupling BSP Taper

In-line connection of tubing with male thread

Body material: Brass
Olive: Brass
Nut: Brass

Compression Fittings – Brass

Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.

You may be interested in