Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legris 0105 Series, 6 mm to R 1/4 BSPT

RS Stock No.: 231-4963Brand: LegrisManufacturers Part No.: 0105 06 13
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Connector A

6 mm

Connector B

R 1/4 BSPT

Manufacturer Series

0105

Angle

Straight

Body Material

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

229bar

Standards Met

CNOMO: E07.21.115N (for robotic equipment in the automotive industry), DI: 97/23/EC (PED), RG: 1907/2006 (REACH), DI: 2002/95/EC (RoHS), DI: 94/9/EC (ATEX)

Product details

Pneumatic Male Stud Coupling BSP Taper

In-line connection of tubing with male thread

Body material: Brass
Olive: Brass
Nut: Brass

Compression Fittings – Brass

Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 75.70

AED 75.70 1 Pack of 5 (ex VAT)

AED 79.49

AED 79.49 1 Pack of 5 (inc. VAT)

Legris 0105 Series, 6 mm to R 1/4 BSPT

AED 75.70

AED 75.70 1 Pack of 5 (ex VAT)

AED 79.49

AED 79.49 1 Pack of 5 (inc. VAT)

Legris 0105 Series, 6 mm to R 1/4 BSPT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 75.70
5 - 9AED 73.29
10 - 24AED 72.76
25+AED 72.19

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Legris

Connector A

6 mm

Connector B

R 1/4 BSPT

Manufacturer Series

0105

Angle

Straight

Body Material

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

229bar

Standards Met

CNOMO: E07.21.115N (for robotic equipment in the automotive industry), DI: 97/23/EC (PED), RG: 1907/2006 (REACH), DI: 2002/95/EC (RoHS), DI: 94/9/EC (ATEX)

Product details

Pneumatic Male Stud Coupling BSP Taper

In-line connection of tubing with male thread

Body material: Brass
Olive: Brass
Nut: Brass

Compression Fittings – Brass

Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in