Technical Document
Specifications
Brand
LegrisPipe Fitting Connection Type
Compression
Fitting Direction
Straight
Fitting Type
Coupler
Thread Standard 1
R
Thread Size 1
1/4in
Connection Gender 1
Male
Connection Gender 2
Female
Material
Brass
Compatible Pipe Size
8mm
Country of Origin
Spain
Product details
Pneumatic Male Stud Coupling BSP Taper
In-line connection of tubing with male thread
Body material: Brass
Olive: Brass
Nut: Brass
Compression Fittings – Brass
Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.
AED 76.89
AED 76.89 1 Pack of 5 (ex VAT)
AED 80.73
AED 80.73 1 Pack of 5 (inc. VAT)
1
AED 76.89
AED 76.89 1 Pack of 5 (ex VAT)
AED 80.73
AED 80.73 1 Pack of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 76.89 |
5 - 9 | AED 74.21 |
10 - 24 | AED 73.75 |
25+ | AED 73.39 |
Technical Document
Specifications
Brand
LegrisPipe Fitting Connection Type
Compression
Fitting Direction
Straight
Fitting Type
Coupler
Thread Standard 1
R
Thread Size 1
1/4in
Connection Gender 1
Male
Connection Gender 2
Female
Material
Brass
Compatible Pipe Size
8mm
Country of Origin
Spain
Product details
Pneumatic Male Stud Coupling BSP Taper
In-line connection of tubing with male thread
Body material: Brass
Olive: Brass
Nut: Brass
Compression Fittings – Brass
Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.