Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legris Brass Pipe Fitting, Straight Compression Coupler, Male R 1/2in to Female 10mm

RS Stock No.: 231-5001Brand: LegrisManufacturers Part No.: 0105 10 21
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Pipe Fitting Connection Type

Compression

Fitting Direction

Straight

Fitting Type

Coupler

Thread Standard 1

R

Thread Size 1

1/2in

Connection Gender 1

Male

Connection Gender 2

Female

Material

Brass

Compatible Pipe Size

10mm

Country of Origin

France

Product details

Pneumatic Male Stud Coupling BSP Taper

In-line connection of tubing with male thread

Body material: Brass
Olive: Brass
Nut: Brass

Compression Fittings – Brass

Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.

You may be interested in
Stock information temporarily unavailable.

AED 182.77

AED 182.77 1 Pack of 5 (ex VAT)

AED 191.91

AED 191.91 1 Pack of 5 (inc. VAT)

Legris Brass Pipe Fitting, Straight Compression Coupler, Male R 1/2in to Female 10mm

AED 182.77

AED 182.77 1 Pack of 5 (ex VAT)

AED 191.91

AED 191.91 1 Pack of 5 (inc. VAT)

Legris Brass Pipe Fitting, Straight Compression Coupler, Male R 1/2in to Female 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 182.77
5 - 9AED 177.47
10 - 24AED 176.13
25+AED 175.20
You may be interested in

Technical Document

Specifications

Brand

Legris

Pipe Fitting Connection Type

Compression

Fitting Direction

Straight

Fitting Type

Coupler

Thread Standard 1

R

Thread Size 1

1/2in

Connection Gender 1

Male

Connection Gender 2

Female

Material

Brass

Compatible Pipe Size

10mm

Country of Origin

France

Product details

Pneumatic Male Stud Coupling BSP Taper

In-line connection of tubing with male thread

Body material: Brass
Olive: Brass
Nut: Brass

Compression Fittings – Brass

Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.

You may be interested in