Technical Document
Specifications
Brand
LegrisPipe Fitting Connection Type
Compression
Fitting Direction
Straight
Fitting Type
Union
Connection Gender 1
Female
Connection Gender 2
Female
Material
Brass
Compatible Pipe Size
12mm
Country of Origin
France
Product details
Equal Straight Coupling
Compression Fittings – Brass
Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.
AED 250.42
AED 50.085 Each (In a Pack of 5) (ex VAT)
AED 262.94
AED 52.589 Each (In a Pack of 5) (inc. VAT)
5
AED 250.42
AED 50.085 Each (In a Pack of 5) (ex VAT)
AED 262.94
AED 52.589 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 50.085 | AED 250.42 |
25 - 45 | AED 48.72 | AED 243.60 |
50 - 120 | AED 48.458 | AED 242.29 |
125+ | AED 48.142 | AED 240.71 |
Technical Document
Specifications
Brand
LegrisPipe Fitting Connection Type
Compression
Fitting Direction
Straight
Fitting Type
Union
Connection Gender 1
Female
Connection Gender 2
Female
Material
Brass
Compatible Pipe Size
12mm
Country of Origin
France
Product details
Equal Straight Coupling
Compression Fittings – Brass
Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.