Technical Document
Specifications
Brand
LegrisConnector A
8 mm
Connector B
8 mm
Manufacturer Series
0116
Angle
Straight
Body Material
Brass
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
100°C
Maximum Operating Pressure
229bar
Standards Met
CNOMO: E07.21.115N (for robotic equipment in the automotive industry), DI: 97/23/EC (PED), RG: 1907/2006 (REACH), DI: 2002/95/EC (RoHS), DI: 94/9/EC (ATEX)
Country of Origin
Spain
Product details
Bulkhead Coupling
Connection of 2 tubes together at a 180゚ angle through a panel
Working temperature: -40 to +100゚C
Olive Brass
Body: Brass
Nut: Brass
Retaining nut: Brass
Compression Fittings – Brass
Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.
AED 181.28
AED 36.256 Each (In a Pack of 5) (ex VAT)
AED 190.34
AED 38.069 Each (In a Pack of 5) (inc. VAT)
5
AED 181.28
AED 36.256 Each (In a Pack of 5) (ex VAT)
AED 190.34
AED 38.069 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 36.256 | AED 181.28 |
25 - 45 | AED 34.762 | AED 173.81 |
50 - 120 | AED 34.248 | AED 171.24 |
125+ | AED 34.093 | AED 170.46 |
Technical Document
Specifications
Brand
LegrisConnector A
8 mm
Connector B
8 mm
Manufacturer Series
0116
Angle
Straight
Body Material
Brass
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
100°C
Maximum Operating Pressure
229bar
Standards Met
CNOMO: E07.21.115N (for robotic equipment in the automotive industry), DI: 97/23/EC (PED), RG: 1907/2006 (REACH), DI: 2002/95/EC (RoHS), DI: 94/9/EC (ATEX)
Country of Origin
Spain
Product details
Bulkhead Coupling
Connection of 2 tubes together at a 180゚ angle through a panel
Working temperature: -40 to +100゚C
Olive Brass
Body: Brass
Nut: Brass
Retaining nut: Brass
Compression Fittings – Brass
Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.