Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legris Brass Pipe Fitting, Straight Threaded Tailpiece Adapter, Male R 3/4in to Male 19mm

RS Stock No.: 206-970Brand: LegrisManufacturers Part No.: 0123 19 27
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Pipe Fitting Connection Type

Threaded

Fitting Direction

Straight

Fitting Type

Barbed Tailpiece Adapter

Thread Standard 1

R

Thread Size 1

3/4in

Connection Gender 1

Male

Connection Gender 2

Male

Material

Brass

Compatible Pipe Size

19mm

Country of Origin

France

Product details

BSP male tapered hose adapter for rubber pipe series 0123

Quick connection of a hose to a male port

Maximum working pressure: 100 bar
Bady: Brass

You may be interested in
Stock information temporarily unavailable.

AED 881.11

AED 881.11 1 Box of 10 (ex VAT)

AED 925.17

AED 925.17 1 Box of 10 (inc. VAT)

Legris Brass Pipe Fitting, Straight Threaded Tailpiece Adapter, Male R 3/4in to Male 19mm

AED 881.11

AED 881.11 1 Box of 10 (ex VAT)

AED 925.17

AED 925.17 1 Box of 10 (inc. VAT)

Legris Brass Pipe Fitting, Straight Threaded Tailpiece Adapter, Male R 3/4in to Male 19mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Legris

Pipe Fitting Connection Type

Threaded

Fitting Direction

Straight

Fitting Type

Barbed Tailpiece Adapter

Thread Standard 1

R

Thread Size 1

3/4in

Connection Gender 1

Male

Connection Gender 2

Male

Material

Brass

Compatible Pipe Size

19mm

Country of Origin

France

Product details

BSP male tapered hose adapter for rubber pipe series 0123

Quick connection of a hose to a male port

Maximum working pressure: 100 bar
Bady: Brass

You may be interested in