Technical Document
Specifications
Brand
LegrisPipe Fitting Connection Type
Compression
Fitting Direction
Straight
Fitting Type
Compression Olive
Connection Gender 1
Female
Connection Gender 2
Female
Material
Brass
Compatible Pipe Size
6mm
Country of Origin
Spain
Product details
Sleeve Nuts and Olives
Compression Fittings – Brass
Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.
AED 14.91
AED 14.91 1 Pack of 10 (ex VAT)
AED 15.66
AED 15.66 1 Pack of 10 (inc. VAT)
1
AED 14.91
AED 14.91 1 Pack of 10 (ex VAT)
AED 15.66
AED 15.66 1 Pack of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 14.91 |
5 - 9 | AED 14.44 |
10 - 24 | AED 14.07 |
25+ | AED 13.86 |
Technical Document
Specifications
Brand
LegrisPipe Fitting Connection Type
Compression
Fitting Direction
Straight
Fitting Type
Compression Olive
Connection Gender 1
Female
Connection Gender 2
Female
Material
Brass
Compatible Pipe Size
6mm
Country of Origin
Spain
Product details
Sleeve Nuts and Olives
Compression Fittings – Brass
Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.